
232-605 | |
|---|---|
DigiKey Part Number | 2946-232-605-ND |
Manufacturer | |
Manufacturer Product Number | 232-605 |
Description | STRAIN RELIEF HOUSING; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 232-605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 5 | |
For Use With/Related Products | Multiple | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,72000 € | 37,20 € |
| 25 | 3,48720 € | 87,18 € |
| 50 | 3,32080 € | 166,04 € |
| 100 | 3,16200 € | 316,20 € |
| 250 | 2,96408 € | 741,02 € |
| 500 | 2,82264 € | 1.411,32 € |
| 1.000 | 2,68803 € | 2.688,03 € |
| 2.500 | 2,51992 € | 6.299,80 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,12460 € |










