
232-166 | |
|---|---|
DigiKey Part Number | 2946-232-166-ND |
Manufacturer | |
Manufacturer Product Number | 232-166 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 232-166 Models |
Category | Current - IEC 12A |
Manufacturer WAGO Corporation | Voltage - IEC 630 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Color Orange |
Type Header, Female Sockets | Operating Temperature -60°C ~ 85°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Features Retention Latches (Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Solder | Contact Tail Length 0.197" (5.00mm) |
Mounting Type Through Hole | Insulation Height 0.719" (18.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,78200 € | 47,82 € |
| 100 | 4,06390 € | 406,39 € |
| 500 | 3,62778 € | 1.813,89 € |
| 1.000 | 3,45479 € | 3.454,79 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,58710 € |


