Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-168

DigiKey Part Number
2946-857-168-ND
Manufacturer
Manufacturer Product Number
857-168
Description
SSR RELAY SPST-NO 2A 24-240V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
857-168 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
60VDC
Voltage - Load
24 V ~ 240 V
Load Current
2 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2044,18500 €883,70 €
Manufacturers Standard Package
Unit Price without VAT:44,18500 €
Unit Price with VAT:51,69645 €