



2250-1207 | |
|---|---|
DigiKey Part Number | 2946-2250-1207-ND |
Manufacturer | |
Manufacturer Product Number | 2250-1207 |
Description | 2-COND. MINIATURE GROUND TERMINA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2250-1207 Models |
Category | Terminal - Width 3.5mm |
Manufacturer WAGO Corporation | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| 10 | 5,91400 € | 59,14 € |
| 25 | 5,22200 € | 130,55 € |
| 50 | 4,80100 € | 240,05 € |
| 100 | 4,45910 € | 445,91 € |
| 250 | 4,11000 € | 1.027,50 € |
| 500 | 3,90974 € | 1.954,87 € |
| 1.000 | 3,75324 € | 3.753,24 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 9,75780 € |





