


2216-8031/000-053 | |
|---|---|
DigiKey Part Number | 2946-2216-8031/000-053-ND |
Manufacturer | |
Manufacturer Product Number | 2216-8031/000-053 |
Description | DISTRIBUTION TERMINAL BLOCK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Gray Potential Distributor 12.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 2216-8031/000-053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Potential Distributor | |
Mounting Type | DIN Rail | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 12.8mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800 V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.430" (87.12mm) | |
Height (Max) | 1.450" (36.83mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,13000 € | 22,13 € |
| 10 | 15,87500 € | 158,75 € |
| 25 | 14,21640 € | 355,41 € |
| 50 | 13,23460 € | 661,73 € |
| 100 | 12,45100 € | 1.245,10 € |
| 250 | 11,66360 € | 2.915,90 € |
| 500 | 11,21738 € | 5.608,69 € |
| Unit Price without VAT: | 22,13000 € |
|---|---|
| Unit Price with VAT: | 25,89210 € |


