Terminal Block Connector 4 Position Feed Through Gray 10-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 10-20 AWG
2204-1409
2204-1409

2204-1409

DigiKey Part Number
2946-2204-1409-ND
Manufacturer
Manufacturer Product Number
2204-1409
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 10-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2204-1409 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
250V
Wire Gauge or Range - AWG
10-20 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
11mm ~ 13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,38000 €6,38 €
104,52200 €45,22 €
253,97960 €99,49 €
503,64720 €182,36 €
1003,37590 €337,59 €
2503,09752 €774,38 €
5002,93712 €1.468,56 €
1.0002,81146 €2.811,46 €
Manufacturers Standard Package
Unit Price without VAT:6,38000 €
Unit Price with VAT:7,46460 €