
706-4769/204-200 | |
|---|---|
DigiKey Part Number | 2946-706-4769/204-200-ND |
Manufacturer | |
Manufacturer Product Number | 706-4769/204-200 |
Description | OPERATING TOOL; NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Output Cable Assembly Rockwell Compact Logix Series 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Controller Specific Connector | |
Specifications | Output | |
Number of Positions | 20, 20, 36 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Rockwell Compact Logix Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,10000 € | 788,10 € |
| Unit Price without VAT: | 788,10000 € |
|---|---|
| Unit Price with VAT: | 922,07700 € |

