Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-22 AWG
2202-1907
2202-1907

2202-1907

DigiKey Part Number
2946-2202-1907-ND
Manufacturer
Manufacturer Product Number
2202-1907
Description
2-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-1907 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,41000 €18,41 €
1013,16400 €131,64 €
2511,75760 €293,94 €
5010,92140 €546,07 €
10010,25240 €1.025,24 €
2509,57856 €2.394,64 €
5009,19602 €4.598,01 €
Manufacturers Standard Package
Unit Price without VAT:18,41000 €
Unit Price with VAT:21,53970 €