
216-435 | |
|---|---|
DigiKey Part Number | 2946-216-435-ND |
Manufacturer | |
Manufacturer Product Number | 216-435 |
Description | FERRULE; SLEEVE FOR 50 MM / AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 1 AWG (50.00mm²) | |
Length - Overall | 35.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,46000 € | 14,60 € |
| 25 | 1,36920 € | 34,23 € |
| 50 | 1,30360 € | 65,18 € |
| 100 | 1,24140 € | 124,14 € |
| 250 | 1,16364 € | 290,91 € |
| 500 | 1,10808 € | 554,04 € |
| 1.000 | 1,05519 € | 1.055,19 € |
| 2.500 | 0,98916 € | 2.472,90 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,01240 € |

