216-152 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


American Electrical Inc.
In Stock: 72.061
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 225
Unit Price: 0,09000 €
Datasheet
Silver (Non-Insulated) Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-152

DigiKey Part Number
2946-216-152-ND
Manufacturer
Manufacturer Product Number
216-152
Description
FERRULE; SLEEVE FOR 0.34 MM / AW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
22 AWG (0.34mm²)
Length - Overall
5.00mm
Length - Pin
5.00mm
Color
Silver (Non-Insulated)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0000,03167 €31,67 €
Manufacturers Standard Package
Unit Price without VAT:0,03167 €
Unit Price with VAT:0,03705 €