New Product
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 16.000" (406.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-504

DigiKey Part Number
2946-210-504-16-ND
Manufacturer
Manufacturer Product Number
210-504
Description
DIN RAIL 35MMX7MM SLOT 16" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 16.000" (406.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
16.000" (406.40mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Galvanized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,32000 €6,32 €
55,43000 €27,15 €
105,11500 €51,15 €
254,75040 €118,76 €
504,50780 €225,39 €
1004,29080 €429,08 €
2504,03816 €1.009,54 €
5003,87004 €1.935,02 €
1.0003,78698 €3.786,98 €
Manufacturers Standard Package
Unit Price without VAT:6,32000 €
Unit Price with VAT:7,39440 €