New Product
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-197

DigiKey Part Number
2946-210-197-04-ND
Manufacturer
Manufacturer Product Number
210-197
Description
DIN RAIL 35MMX15MM SLOT 4" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
4.000" (101.60mm)
Thickness
0.059" (1.50mm)
Material
Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,65000 €1,65 €
51,39600 €6,98 €
101,30600 €13,06 €
251,20160 €30,04 €
501,13280 €56,64 €
1001,07080 €107,08 €
2500,99904 €249,76 €
5000,95130 €475,65 €
1.0000,90855 €908,55 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,93050 €