
210-118 | |
|---|---|
DigiKey Part Number | 2946-210-118-ND |
Manufacturer | |
Manufacturer Product Number | 210-118 |
Description | DIN RAIL 35MMX15MM UNSLOTTED 78" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 210-118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.091" (2.30mm) | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,96000 € | 50,96 € |
| 5 | 44,88800 € | 224,44 € |
| 10 | 42,71800 € | 427,18 € |
| 30 | 39,73633 € | 1.192,09 € |
| 50 | 38,51620 € | 1.925,81 € |
| 100 | 37,01010 € | 3.701,01 € |
| Unit Price without VAT: | 50,96000 € |
|---|---|
| Unit Price with VAT: | 59,62320 € |






