
210-115 | |
|---|---|
DigiKey Part Number | 2946-210-115-03-ND |
Manufacturer | |
Manufacturer Product Number | 210-115 |
Description | DIN RAIL 35MMX7MM SLOT 3" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 3.000" (76.20mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,26600 € | 6,33 € |
| 10 | 1,18300 € | 11,83 € |
| 25 | 1,08800 € | 27,20 € |
| 50 | 1,02500 € | 51,25 € |
| 100 | 0,96860 € | 96,86 € |
| 250 | 0,90304 € | 225,76 € |
| 500 | 0,85946 € | 429,73 € |
| 1.000 | 0,82046 € | 820,46 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,75500 € |




