New Product
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-112

DigiKey Part Number
2946-210-112-05-ND
Manufacturer
Manufacturer Product Number
210-112
Description
DIN RAIL 35MMX7MM SLOT 5"STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
5.000" (127.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,22000 €1,22 €
51,03000 €5,15 €
100,96100 €9,61 €
250,88240 €22,06 €
500,83040 €41,52 €
1000,78370 €78,37 €
2500,72964 €182,41 €
5000,69374 €346,87 €
1.0000,66159 €661,59 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,42740 €