
773-493 | |
|---|---|
DigiKey Part Number | 2946-773-493-ND |
Manufacturer | |
Manufacturer Product Number | 773-493 |
Description | PUSH WIRE CONNECTOR; 3-CONDUCTOR |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 10-14 AWG Gray |
Datasheet | Datasheet |
EDA/CAD Models | 773-493 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 10-14 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,74920 € | 18,73 € |
| 50 | 0,71300 € | 35,65 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |






