



2086-1202/700-000/997-604 | |
|---|---|
DigiKey Part Number | 2946-2086-1202/700-000/997-604TR-ND - Tape & Reel (TR) 2946-2086-1202/700-000/997-604CT-ND - Cut Tape (CT) 2946-2086-1202/700-000/997-604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1202/700-000/997-604 |
Description | TERM BLK 2P SIDE ENT 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1202/700-000/997-604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,80800 € | 18,08 € |
| 25 | 1,57880 € | 39,47 € |
| 50 | 1,43280 € | 71,64 € |
| 100 | 1,31100 € | 131,10 € |
| 250 | 1,18324 € | 295,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | 1,10559 € | 569,38 € |
| 1.030 | 1,04686 € | 1.078,27 € |
| 1.545 | 1,01854 € | 1.573,64 € |
| 2.575 | 0,98824 € | 2.544,72 € |
| 3.605 | 0,97115 € | 3.501,00 € |
| 5.150 | 0,95520 € | 4.919,28 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 2,96010 € |





