
2086-1206/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-1206/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-1206/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-1206/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1206/700-000/997-607 |
Description | TERM BLK 6P SIDE ENT 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1206/700-000/997-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,23200 € | 32,32 € |
| 25 | 2,83360 € | 70,84 € |
| 50 | 2,58700 € | 129,35 € |
| 100 | 2,38350 € | 238,35 € |
| 250 | 2,17328 € | 543,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | 2,04689 € | 1.054,15 € |
| 1.030 | 1,95204 € | 2.010,60 € |
| 1.545 | 1,90652 € | 2.945,57 € |
| 2.575 | 1,85798 € | 4.784,30 € |
| 3.605 | 1,83065 € | 6.599,49 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,32350 € |

