



2060-852/998-404 | |
|---|---|
DigiKey Part Number | 2946-2060-852/998-404TR-ND - Tape & Reel (TR) 2946-2060-852/998-404CT-ND - Cut Tape (CT) 2946-2060-852/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2060-852/998-404 |
Description | SMD PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.315" (8.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2060-852/998-404 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 18-24 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color White |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyphthalamide (PPA), Glass Filled |
Pitch 0.315" (8.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Copper Alloy |
Current 9 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 0,96000 € | 24,00 € |
| 50 | 0,86820 € | 43,41 € |
| 100 | 0,79030 € | 79,03 € |
| 250 | 0,70744 € | 176,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,63431 € | 475,73 € |
| 1.500 | 0,60015 € | 900,22 € |
| 2.250 | 0,58365 € | 1.313,21 € |
| 3.750 | 0,56600 € | 2.122,50 € |
| 5.250 | 0,55604 € | 2.919,21 € |
| 7.500 | 0,54675 € | 4.100,62 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,77840 € |














