
2052-391 | |
|---|---|
DigiKey Part Number | 2946-2052-391-ND |
Manufacturer | |
Manufacturer Product Number | 2052-391 |
Description | END PLATE GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2052-391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,82640 € | 20,66 € |
| Unit Price without VAT: | 0,82640 € |
|---|---|
| Unit Price with VAT: | 0,96689 € |

