
2020-100 | |
|---|---|
DigiKey Part Number | 2946-2020-100-ND |
Manufacturer | |
Manufacturer Product Number | 2020-100 |
Description | CARRIER WITH 6 CODING PINS; FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Pin For X-COM® S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2020-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Coding Pin | |
Number of Positions | 6 | |
For Use With/Related Products | X-COM® S Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,48640 € | 37,16 € |
| Unit Price without VAT: | 1,48640 € |
|---|---|
| Unit Price with VAT: | 1,73909 € |

