



2016-1203 | |
|---|---|
DigiKey Part Number | 2946-2016-1203-ND |
Manufacturer | |
Manufacturer Product Number | 2016-1203 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2016-1203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Current - UL | 85 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm ~ 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| 10 | 6,16400 € | 61,64 € |
| 25 | 5,44400 € | 136,10 € |
| 50 | 5,00660 € | 250,33 € |
| 100 | 4,65190 € | 465,19 € |
| 250 | 4,28988 € | 1.072,47 € |
| 500 | 4,08228 € | 2.041,14 € |
| 1.000 | 3,92005 € | 3.920,05 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,16730 € |

