
2004-1311/1000-401 | |
|---|---|
DigiKey Part Number | 2946-2004-1311/1000-401-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1311/1000-401 |
Description | COMPONENT TERMINAL BLOCK; 3-COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2004-1311/1000-401 Models |
Category | Current - IEC 1.5 A |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 10-20 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-6mm² |
Part Status Active | Features Diode |
Type Feed Through | Color Gray |
Number of Positions 3 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 11mm ~ 13mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,72000 € | 15,72 € |
| Unit Price without VAT: | 15,72000 € |
|---|---|
| Unit Price with VAT: | 18,39240 € |









