
706-3057/301-100 | |
|---|---|
DigiKey Part Number | 2946-706-3057/301-100-ND |
Manufacturer | |
Manufacturer Product Number | 706-3057/301-100 |
Description | S-CABLE, TSX T8ES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Schneider TSX Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | 10, 20 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Schneider TSX Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,14000 € | 365,14 € |
| Unit Price without VAT: | 365,14000 € |
|---|---|
| Unit Price with VAT: | 427,21380 € |

