
2002-438 | |
|---|---|
DigiKey Part Number | 2946-2002-438-ND |
Manufacturer | |
Manufacturer Product Number | 2002-438 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-438 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 5,15200 € | 51,52 € |
| 25 | 4,82880 € | 120,72 € |
| 50 | 4,59800 € | 229,90 € |
| 100 | 4,37860 € | 437,86 € |
| 250 | 4,10448 € | 1.026,12 € |
| 500 | 3,90870 € | 1.954,35 € |
| 1.000 | 3,72229 € | 3.722,29 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,09020 € |















