8 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001-408

DigiKey Part Number
2946-2001-408-ND
Manufacturer
Manufacturer Product Number
2001-408
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2001-408 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
8
Pitch
-
Style
Flat Pins
For Use With/Related Products
2001 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,13000 €5,13 €
104,35900 €43,59 €
254,08560 €102,14 €
503,89080 €194,54 €
1003,70500 €370,50 €
2503,47304 €868,26 €
5003,30736 €1.653,68 €
1.0003,14962 €3.149,62 €
2.5002,95267 €7.381,68 €
Manufacturers Standard Package
Unit Price without VAT:5,13000 €
Unit Price with VAT:6,00210 €