
2000-408/000-005 | |
|---|---|
DigiKey Part Number | 2946-2000-408/000-005-ND |
Manufacturer | |
Manufacturer Product Number | 2000-408/000-005 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2000-408/000-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 8 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,52900 € | 45,29 € |
| 25 | 4,24560 € | 106,14 € |
| 50 | 4,04280 € | 202,14 € |
| 100 | 3,84960 € | 384,96 € |
| 250 | 3,60872 € | 902,18 € |
| 500 | 3,43654 € | 1.718,27 € |
| 1.000 | 3,27265 € | 3.272,65 € |
| 2.500 | 3,06800 € | 7.670,00 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,23610 € |

