



2000-1207 | |
|---|---|
DigiKey Part Number | 2946-2000-1207-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1207 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-1207 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 16-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-1.5mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Stripping Length 9mm ~ 11mm |
Number of Levels 1 | Base Product Number |
Terminal - Width 3.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 € | 9,02 € |
| 10 | 6,40000 € | 64,00 € |
| 25 | 5,65640 € | 141,41 € |
| 50 | 5,20520 € | 260,26 € |
| 100 | 4,83950 € | 483,95 € |
| 250 | 4,46672 € | 1.116,68 € |
| 500 | 4,25314 € | 2.126,57 € |
| 1.000 | 4,08631 € | 4.086,31 € |
| Unit Price without VAT: | 9,02000 € |
|---|---|
| Unit Price with VAT: | 10,55340 € |


