0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382208010

DigiKey Part Number
732-13208-2-ND - Tape & Reel (TR)
732-13208-1-ND - Cut Tape (CT)
732-13208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382208010
Description
CAP CER 0.022UF 500V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382208010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.497
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10432 €208,64 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,25400 €2,54 €
500,23460 €11,73 €
1000,20650 €20,65 €
Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,19800 €1,98 €
500,18340 €9,17 €
1000,16140 €16,14 €
1.0000,14716 €147,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €