270 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382207010

DigiKey Part Number
732-13198-2-ND - Tape & Reel (TR)
732-13198-1-ND - Cut Tape (CT)
732-13198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382207010
Description
CAP CER 270PF 500V X7R 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382207010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.654
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17200 €1,72 €
500,12580 €6,29 €
1000,11160 €11,16 €
5000,08770 €43,85 €
1.0000,08033 €80,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06785 €203,55 €
6.0000,06361 €381,66 €
9.0000,06149 €553,41 €
15.0000,05915 €887,25 €
21.0000,05777 €1.213,17 €
30.0000,05645 €1.693,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,33930 €