0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342211006

DigiKey Part Number
732-12117-2-ND - Tape & Reel (TR)
732-12117-1-ND - Cut Tape (CT)
732-12117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342211006
Description
CAP CER 0.1UF 630V X7R 1812
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342211006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,33800 €3,38 €
500,25600 €12,80 €
1000,23070 €23,07 €
5000,18810 €94,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16660 €166,60 €
2.0000,15629 €312,58 €
3.0000,15112 €453,36 €
5.0000,14540 €727,00 €
7.0000,14206 €994,42 €
10.0000,13884 €1.388,40 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,64350 €