


885342211003 | |
|---|---|
DigiKey Part Number | 732-12128-2-ND - Tape & Reel (TR) 732-12128-1-ND - Cut Tape (CT) 732-12128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342211003 |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342211003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,20030 € | 20,03 € |
| 500 | 0,16220 € | 81,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14327 € | 143,27 € |
| 2.000 | 0,13405 € | 268,10 € |
| 3.000 | 0,12943 € | 388,29 € |
| 5.000 | 0,12431 € | 621,55 € |
| 7.000 | 0,12131 € | 849,17 € |
| 10.000 | 0,11844 € | 1.184,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |


