


885342208002 | |
|---|---|
DigiKey Part Number | 732-12081-2-ND - Tape & Reel (TR) 732-12081-1-ND - Cut Tape (CT) 732-12081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208002 |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07260 € | 7,26 € |
| 500 | 0,05584 € | 27,92 € |
| 1.000 | 0,05066 € | 50,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04385 € | 87,70 € |
| 4.000 | 0,04054 € | 162,16 € |
| 6.000 | 0,03888 € | 233,28 € |
| 10.000 | 0,03704 € | 370,40 € |
| 14.000 | 0,03597 € | 503,58 € |
| 20.000 | 0,03493 € | 698,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |


