


885342006003 | |
|---|---|
DigiKey Part Number | 732-12167-2-ND - Tape & Reel (TR) 732-12167-1-ND - Cut Tape (CT) 732-12167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342006003 |
Description | CAP CER 100PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342006003 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03140 € | 3,14 € |
| 500 | 0,02318 € | 11,59 € |
| 1.000 | 0,02064 € | 20,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01683 € | 67,32 € |
| 8.000 | 0,01541 € | 123,28 € |
| 12.000 | 0,01471 € | 176,52 € |
| 20.000 | 0,01393 € | 278,60 € |
| 28.000 | 0,01347 € | 377,16 € |
| 40.000 | 0,01303 € | 521,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |



