


885012208111 | |
|---|---|
DigiKey Part Number | 732-12204-2-ND - Tape & Reel (TR) 732-12204-1-ND - Cut Tape (CT) 732-12204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208111 |
Description | CAP CER 6800PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05400 € | 5,40 € |
| 500 | 0,04092 € | 20,46 € |
| 1.000 | 0,03687 € | 36,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02935 € | 117,40 € |
| 8.000 | 0,02721 € | 217,68 € |
| 12.000 | 0,02613 € | 313,56 € |
| 20.000 | 0,02495 € | 499,00 € |
| 28.000 | 0,02425 € | 679,00 € |
| 40.000 | 0,02359 € | 943,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

