


885012208106 | |
|---|---|
DigiKey Part Number | 732-12104-2-ND - Tape & Reel (TR) 732-12104-1-ND - Cut Tape (CT) 732-12104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208106 |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05360 € | 5,36 € |
| 500 | 0,04058 € | 20,29 € |
| 1.000 | 0,03657 € | 36,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02909 € | 116,36 € |
| 8.000 | 0,02697 € | 215,76 € |
| 12.000 | 0,02590 € | 310,80 € |
| 20.000 | 0,02472 € | 494,40 € |
| 28.000 | 0,02403 € | 672,84 € |
| 40.000 | 0,02337 € | 934,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |



