



885012208072 | |
|---|---|
DigiKey Part Number | 732-8112-2-ND - Tape & Reel (TR) 732-8112-1-ND - Cut Tape (CT) 732-8112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208072 |
Description | CAP CER 330PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04750 € | 4,75 € |
| 500 | 0,03568 € | 17,84 € |
| 1.000 | 0,03206 € | 32,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02537 € | 101,48 € |
| 8.000 | 0,02345 € | 187,60 € |
| 12.000 | 0,02249 € | 269,88 € |
| 20.000 | 0,02143 € | 428,60 € |
| 28.000 | 0,02081 € | 582,68 € |
| 40.000 | 0,02021 € | 808,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

