



885012208025 | |
|---|---|
DigiKey Part Number | 732-8092-2-ND - Tape & Reel (TR) 732-8092-1-ND - Cut Tape (CT) 732-8092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208025 |
Description | CAP CER 4700PF 16V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04890 € | 4,89 € |
| 500 | 0,03680 € | 18,40 € |
| 1.000 | 0,03308 € | 33,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02621 € | 104,84 € |
| 8.000 | 0,02425 € | 194,00 € |
| 12.000 | 0,02326 € | 279,12 € |
| 20.000 | 0,02217 € | 443,40 € |
| 28.000 | 0,02154 € | 603,12 € |
| 40.000 | 0,02093 € | 837,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

