10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208018

DigiKey Part Number
732-7565-2-ND - Tape & Reel (TR)
732-7565-1-ND - Cut Tape (CT)
732-7565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208018
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29600 €2,96 €
500,22280 €11,14 €
1000,20030 €20,03 €
5000,16220 €81,10 €
1.0000,15042 €150,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13403 €268,06 €
4.0000,12644 €505,76 €
6.0000,12264 €735,84 €
10.0000,11842 €1.184,20 €
14.0000,11596 €1.623,44 €
20.0000,11359 €2.271,80 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €