



885012208002 | |
|---|---|
DigiKey Part Number | 732-7680-2-ND - Tape & Reel (TR) 732-7680-1-ND - Cut Tape (CT) 732-7680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208002 |
Description | CAP CER 4.7UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,11450 € | 11,45 € |
| 500 | 0,09012 € | 45,06 € |
| 1.000 | 0,08260 € | 82,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07277 € | 145,54 € |
| 4.000 | 0,06793 € | 271,72 € |
| 6.000 | 0,06550 € | 393,00 € |
| 10.000 | 0,06281 € | 628,10 € |
| 14.000 | 0,06124 € | 857,36 € |
| 20.000 | 0,05973 € | 1.194,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

