3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207119

DigiKey Part Number
732-12059-2-ND - Tape & Reel (TR)
732-12059-1-ND - Cut Tape (CT)
732-12059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207119
Description
CAP CER 3300PF 100V X7R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207119 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.622
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06300 €0,63 €
500,04360 €2,18 €
1000,03770 €3,77 €
5000,02798 €13,99 €
1.0000,02501 €25,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01958 €78,32 €
8.0000,01800 €144,00 €
12.0000,01722 €206,64 €
20.0000,01634 €326,80 €
28.0000,01583 €443,24 €
40.0000,01534 €613,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €