
885012206126 | |
|---|---|
DigiKey Part Number | 732-885012206126TR-ND - Tape & Reel (TR) 732-885012206126CT-ND - Cut Tape (CT) 732-885012206126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206126 |
Description | CAP CER 1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206126 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10X7R105K50NT | Cal-Chip Electronics, Inc. | 354.437 | 4713-GMC10X7R105K50NTCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07190 € | 7,19 € |
| 500 | 0,05524 € | 27,62 € |
| 1.000 | 0,05011 € | 50,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04041 € | 161,64 € |
| 8.000 | 0,03769 € | 301,52 € |
| 12.000 | 0,03633 € | 435,96 € |
| 20.000 | 0,03483 € | 696,60 € |
| 28.000 | 0,03395 € | 950,60 € |
| 40.000 | 0,03310 € | 1.324,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

