



885012205036 | |
|---|---|
DigiKey Part Number | 732-7531-2-ND - Tape & Reel (TR) 732-7531-1-ND - Cut Tape (CT) 732-7531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205036 |
Description | CAP CER 0.068UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01560 € | 0,78 € |
| 100 | 0,01330 € | 1,33 € |
| 500 | 0,00940 € | 4,70 € |
| 1.000 | 0,00820 € | 8,20 € |
| 2.500 | 0,00694 € | 17,35 € |
| 5.000 | 0,00618 € | 30,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00530 € | 53,00 € |
| 20.000 | 0,00481 € | 96,20 € |
| 30.000 | 0,00457 € | 137,10 € |
| 50.000 | 0,00430 € | 215,00 € |
| 70.000 | 0,00415 € | 290,50 € |
| 100.000 | 0,00399 € | 399,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


