



885012109007 | |
|---|---|
DigiKey Part Number | 732-7378-2-ND - Tape & Reel (TR) 732-7378-1-ND - Cut Tape (CT) 732-7378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012109007 |
Description | CAP CER 47UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012109007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71300 € | 7,13 € |
| 50 | 0,56120 € | 28,06 € |
| 100 | 0,51460 € | 51,46 € |
| 500 | 0,43554 € | 217,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39150 € | 391,50 € |
| 2.000 | 0,37235 € | 744,70 € |
| 3.000 | 0,36274 € | 1.088,22 € |
| 5.000 | 0,35210 € | 1.760,50 € |
| 7.000 | 0,34588 € | 2.421,16 € |
| 10.000 | 0,33990 € | 3.399,00 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |

