47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012109003

DigiKey Part Number
732-7374-2-ND - Tape & Reel (TR)
732-7374-1-ND - Cut Tape (CT)
732-7374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012109003
Description
CAP CER 47UF 6.3V X5R 1210
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012109003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.339
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54400 €5,44 €
500,42240 €21,12 €
1000,38490 €38,49 €
5000,32154 €160,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28757 €287,57 €
2.0000,27222 €544,44 €
3.0000,26453 €793,59 €
5.0000,25601 €1.280,05 €
7.0000,25103 €1.757,21 €
10.0000,24623 €2.462,30 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:0,99450 €