Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




885012106012 | |
|---|---|
DigiKey Part Number | 732-7909-2-ND - Tape & Reel (TR) 732-7909-1-ND - Cut Tape (CT) 732-7909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106012 |
Description | CAP CER 4.7UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04570 € | 4,57 € |
| 500 | 0,03438 € | 17,19 € |
| 1.000 | 0,03088 € | 30,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02567 € | 102,68 € |
| 8.000 | 0,02373 € | 189,84 € |
| 12.000 | 0,02277 € | 273,24 € |
| 20.000 | 0,02169 € | 433,80 € |
| 28.000 | 0,02107 € | 589,96 € |
| 40.000 | 0,02047 € | 818,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |







