



885012105015 | |
|---|---|
DigiKey Part Number | 732-7492-2-ND - Tape & Reel (TR) 732-7492-1-ND - Cut Tape (CT) 732-7492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105015 |
Description | CAP CER 0.047UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01270 € | 1,27 € |
| 500 | 0,00892 € | 4,46 € |
| 1.000 | 0,00777 € | 7,77 € |
| 2.500 | 0,00657 € | 16,43 € |
| 5.000 | 0,00585 € | 29,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00500 € | 50,00 € |
| 20.000 | 0,00454 € | 90,80 € |
| 30.000 | 0,00431 € | 129,30 € |
| 50.000 | 0,00405 € | 202,50 € |
| 70.000 | 0,00390 € | 273,00 € |
| 100.000 | 0,00376 € | 376,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


