


885012007099 | |
|---|---|
DigiKey Part Number | 732-12220-2-ND - Tape & Reel (TR) 732-12220-1-ND - Cut Tape (CT) 732-12220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007099 |
Description | CAP CER 0.5PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007099 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04410 € | 4,41 € |
| 500 | 0,03308 € | 16,54 € |
| 1.000 | 0,02967 € | 29,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02340 € | 93,60 € |
| 8.000 | 0,02160 € | 172,80 € |
| 12.000 | 0,02069 € | 248,28 € |
| 20.000 | 0,01969 € | 393,80 € |
| 28.000 | 0,01911 € | 535,08 € |
| 40.000 | 0,01855 € | 742,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

