


885012007094 | |
|---|---|
DigiKey Part Number | 732-12215-2-ND - Tape & Reel (TR) 732-12215-1-ND - Cut Tape (CT) 732-12215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007094 |
Description | CAP CER 1PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007094 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04780 € | 4,78 € |
| 500 | 0,03588 € | 17,94 € |
| 1.000 | 0,03224 € | 32,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02552 € | 102,08 € |
| 8.000 | 0,02359 € | 188,72 € |
| 12.000 | 0,02263 € | 271,56 € |
| 20.000 | 0,02156 € | 431,20 € |
| 28.000 | 0,02094 € | 586,32 € |
| 40.000 | 0,02034 € | 813,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |


