



885012007054 | |
|---|---|
DigiKey Part Number | 732-7849-2-ND - Tape & Reel (TR) 732-7849-1-ND - Cut Tape (CT) 732-7849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007054 |
Description | CAP CER 33PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03060 € | 1,53 € |
| 100 | 0,02640 € | 2,64 € |
| 500 | 0,01928 € | 9,64 € |
| 1.000 | 0,01708 € | 17,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01315 € | 52,60 € |
| 8.000 | 0,01199 € | 95,92 € |
| 12.000 | 0,01141 € | 136,92 € |
| 20.000 | 0,01077 € | 215,40 € |
| 28.000 | 0,01040 € | 291,20 € |
| 40.000 | 0,01004 € | 401,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


